| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51703-12000000CCLF |
| Series: | PwrBlade+® Series |
| Gender: | Male |
| Housing Material: | Glass-Filled High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Press-Fit |
| Contact Plating: | Gold |
| Pitch: | 6.35 mm |
| Tail Length: | 4.19 mm |
| Mating Cycles: | 200 |
| Current Rating: | 30 A |
| SKU: | BRG51703-12000000CCLF |

