| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51720-10402404CBLF |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | PwrBlade+® Series |
| Tail Length: | 3.43 mm |
| Mating Cycles: | 200 |
| Current Rating: | 30 A |
| Number of Rows: | 5 (4+1) |
| Contact Plating: | Gold |
| Housing Material: | Glass-Filled High Temperature Plastic |
| Number of Contacts: | 32 (24+8) |
| Termination Method: | Press-Fit |
| SKU: | BRG51720-10402404CBLF |
51720-10402404CBLF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2023 | PCN23077 - Location Change. 1. Assembly manufacturing capacity added for selected Power Blade products at Amphenol Cochin plant in addition to Amphenol Dongguan plant. 2. Production will be planned from either Amphenol Dongguan or Cochin plants depending upon the customer requirement and/or APH Demand Management. 3. Amphenol Dongguan plant will cater to the component supply requirements for both plants with no change in supply chain for parts. 4. There is no change of equipment in the assembly process. | Download | |||
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

