| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51740-10100801CCLF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | PwrBlade+® Series |
| Tail Length: | 3.43 mm |
| Current Rating: | 30 A |
| Number of Rows: | 5 (4+1) |
| Contact Plating: | Gold Over Palladium-Nickel |
| Housing Material: | Glass-Filled High Temperature Plastic |
| Number of Contacts: | 10 (8+2) |
| Termination Method: | Press-Fit |
| SKU: | BRG51740-10100801CCLF |
51740-10100801CCLF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/05/2015 | PCN15057 - Packaging Change. Redesign the packaging tray for listed part numbers and change the connector orientation in tray from "tails toward up" to "tails toward side". No change of SPQ and MOQ. | Download | |||
| 07/26/2013 | PCN13021 - Design change. | Download | |||

