| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51740-10202402AALF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | PwrBlade+® Series |
| Tail Length: | 3.43 mm |
| Mating Cycles: | 200 |
| Current Rating: | 30 A |
| Number of Rows: | 5 (4+1) |
| Voltage Rating: | 200 V |
| Contact Plating: | Metal |
| Housing Material: | Glass-Filled High Temperature Plastic |
| Number of Contacts: | 28 (24+4) |
| Termination Method: | Solder |
| SKU: | BRG51740-10202402AALF |
51740-10202402AALF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||
| 10/05/2015 | PCN15057 - Packaging Change. Redesign the packaging tray for listed part numbers and change the connector orientation in tray from "tails toward up" to "tails toward side". No change of SPQ and MOQ. | Download | |||
| 07/26/2013 | PCN13021 - Design change. | Download | |||

