61083-083702LF

Heilind Number:BRG61083-083702LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:61083-083702LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 61083-083702LF
Color:Natural
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:6.7 mm
Current Rating:0.8 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled LCD
Number of Contacts:80
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:BergStak®
SKU:BRG61083-083702LF

Detailed Description

Introducing the BergStak® 61083-083702LF, a high-performance surface mount connector designed for reliable PCB connections. Featuring a natural-colored housing made of durable glass-filled LCD, this connector boasts 80 gold-plated brass contacts in a 0.8mm pitch, arranged in two rows for efficient signal transmission. With a wide operating temperature range of -40°C to 125°C and a voltage rating of 100VAC, it ensures stable performance in various environments. Its UL 94V-0 flammability rating guarantees safety compliance, while a current rating of 0.8A and straight mount angle cater to diverse application needs. The 6.7mm mating length and hi-rel construction further enhance its versatility, making it a top choice for demanding PCB connectivity requirements. Trust the 61083-083702LF for seamless and durable electronic connections.