| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-084409LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-084409LF |
61083-084409LF
| Heilind Number: | BRG61083-084409LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-084409LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-084409LF, a high-performance board-to-board PCB connector designed for seamless male connectivity. Crafted from durable glass-filled liquid crystal polymer, this connector ensures reliable operation in a wide temperature range from -40°C to 125°C. With 80 gold-plated contacts arranged in 2 rows at a pitch of 0.8mm, it guarantees efficient signal transmission with a current rating of 0.8A and a voltage rating of 100VAC. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. With a straight mount angle and 100 mating cycles, it is ideal for high-speed data and power applications in various industries. Upgrade your connectivity solutions with the BergStak® 61083-084409LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

