| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-101402LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-101402LF |
61083-101402LF
| Heilind Number: | BRG61083-101402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-101402LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 61083-101402LF BergStak® Board To Board PCB Connector, a high-performance solution designed for male connectors in electronic assemblies. Constructed with durable Glass-Filled Liquid Crystal Polymer housing material and featuring 100 gold-plated brass contacts in a 2-row configuration, this connector ensures reliable signal transmission even in harsh operating conditions. With a pitch of 0.8mm and a straight mount angle, it offers easy and secure PCB mating. Rated for a wide temperature range of -40°C to 125°C and compliant with RoHS standards, this connector is not only environmentally friendly but also suitable for a variety of industrial applications. Whether you're designing telecommunications equipment, medical devices, or automotive electronics, the 61083-101402LF is the perfect choice for high-speed data transfer and power delivery. Trust in its UL 94V-0 flammability rating, 0.8A current rating, and 100VAC voltage rating for safe and efficient performance. With 100 mating cycles guaranteed, you can rely on the longevity and durability of this essential component. Upgrade your next project with the 61083-101402LF and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10114826-00006LF | CONN WTB 1.25MM 6POS HOUSING | ![]() |
| Amphenol FCI Berg 10144517-102802LF | OEM ITEM 10144517-102802LF-0.8MM B TO B | ![]() |
| Amphenol FCI Berg 61082-101402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-102402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-124402LF | 61082-124402LF-BERGSTAK R4 120 BERGSTAK | ![]() |
| Amphenol FCI Berg 61083-044402LF | 0.8MM B TO B PLUG ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2018 | PCN17100 - Packaging Change. To unify the carrier tapes' pitch of selected Bergstak receptacle and plug, from 16mm pitch to 12mm pitch. Refer to attached documentation for easy understanding.Reel packing qty keeps same as before, without any change for SPQ or MOQ. | Download | |||
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


