| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-101502LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-101502LF |
61083-101502LF
| Heilind Number: | BRG61083-101502LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-101502LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-101502LF, a high-performance board-to-board connector designed for demanding applications. With a natural color and housing made of durable glass-filled liquid crystal polymer, this connector ensures reliable performance in extreme environments. Featuring 100 gold-plated brass contacts in a 0.8mm pitch, it offers a secure and low-resistance connection. Operating within a wide temperature range of -40°C to 125°C, it is suitable for use in various industries. With a straight mount angle and UL 94V-0 flammability rating, it guarantees easy installation and compliance with safety standards. Ideal for high-speed data transmission, this connector has a current rating of 0.8A and voltage rating of 100VAC. Trust the 61083-101502LF for seamless connectivity in your PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2018 | PCN17100 - Packaging Change. To unify the carrier tapes' pitch of selected Bergstak receptacle and plug, from 16mm pitch to 12mm pitch. Refer to attached documentation for easy understanding.Reel packing qty keeps same as before, without any change for SPQ or MOQ. | Download | |||
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

