| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-103402LF |
| Color: | Natural |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.8 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 100 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG61083-103402LF |
61083-103402LF
| Heilind Number: | BRG61083-103402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-103402LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStak® 61083-103402LF connector is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With 100 gold-plated brass contacts in a 0.8mm pitch, this connector ensures optimal signal integrity and conductivity. Its glass-filled liquid crystal polymer housing offers exceptional durability, with a wide operating temperature range from -40°C to 125°C. Rated for 100 mating cycles and UL 94V-0 flammability, it guarantees long-lasting performance and safety. RoHS-compliant and with a voltage rating of 100 VAC, this connector is suitable for a wide range of applications. Whether in consumer electronics or industrial machinery, the 61083-103402LF connector provides a secure and high-quality connection solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61082-104402LF | 61082-104402LF-BERGSTAK R4 100 BERGSTAK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


