| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-104402LF |
| Color: | Natural |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.8 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 100 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG61083-104402LF |
61083-104402LF
| Heilind Number: | BRG61083-104402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-104402LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-104402LF, a high-performance board-to-board PCB connector designed for optimal signal transmission in male gender applications. With a housing material made of durable glass-filled liquid crystal polymer, this connector ensures reliable performance in a wide range of operating temperatures, from -40°C to 125°C. Featuring 100 gold-plated brass contacts in a 0.8mm pitch, it offers excellent conductivity and corrosion resistance. With a voltage rating of 100VAC and current rating of 0.8A, this connector is suitable for various electronic devices. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for mezzanine and board stacking configurations, the 61083-104402LF is a top choice for demanding PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

