61083-104606PLF

Heilind Number:BRG61083-104606PLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:61083-104606PLF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 61083-104606PLF
Color:Natural
Series:BergStak®
Housing Material:Glass-Filled LCD
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Brass
Contact Plating:Gold Over Palladium-Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:0.8 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:0.8 A
Voltage Rating:100 VAC
Mating Length:7.7 mm
SKU:BRG61083-104606PLF

Detailed Description

Introducing the BergStak® Natural Series, featuring the 61083-104606PLF surface mount connector. With a durable housing made of glass-filled LCD and 100 gold-plated brass contacts, this connector ensures reliable performance in a wide range of applications. Operating smoothly in temperatures ranging from -40°C to 125°C, it is suitable for use in diverse environments. The 0.8mm pitch and straight mount angle make it easy to integrate into your PCB design. With a UL 94V-0 flammability rating, you can trust in its safety and quality. Rated for 0.8A and 100VAC, it meets high standards for current and voltage requirements. The 7.7mm mating length provides secure connections, making it ideal for hi-rel applications. Upgrade your connectivity with the BergStak® 61083-104606PLF connector.