| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-124402LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-124402LF |
61083-124402LF
| Heilind Number: | BRG61083-124402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-124402LF |
| ECAD Model: |
Specifications
Detailed Description
The 61083-124402LF BergStak® male connector in natural color is a high-performance solution for board-to-board PCB connections. Featuring a durable housing made of glass-filled liquid crystal polymer, this connector ensures reliable performance in a wide range of operating temperatures from -40°C to 125°C. With 120 gold-plated brass contacts arranged in 2 rows at a pitch of 0.8mm, it offers high-speed data transmission with a current rating of 0.8A and voltage rating of 100VAC. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental sustainability. Designed for 100 mating cycles, this connector is ideal for applications where durability and signal integrity are crucial. Perfect for use in high-density electronic devices, it is a key component in ensuring seamless connectivity and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 252127 | RF Connector MCX Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| Amphenol FCI Berg SMP-MSLD-PCR-T | RF Connector SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm Tape and Reel | ![]() |
| Amphenol FCI Berg 10144517-102802LF | OEM ITEM 10144517-102802LF-0.8MM B TO B | ![]() |
| Amphenol FCI Berg 10144518-063802LF | OEM ITEM 10144518-063802LF-0.8MM P3 60P | ![]() |
| Amphenol FCI Berg 10144518-064802LF | OEM ITEM 10144518-064802LF-0.8MM P4 60P | ![]() |
| Amphenol FCI Berg 10144518-084802LF | 10144518-084802LF-0.8MM P4 80P BERGSTAK | ![]() |
| Amphenol FCI Berg 61082-041402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-081402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-083402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61083-043402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-044402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-061402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-062402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-064402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-082402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-122402LF | 0.8MM B TO B PLUG ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


