| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-124406LF |
| Color: | Natural |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.8 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG61083-124406LF |
61083-124406LF
| Heilind Number: | BRG61083-124406LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-124406LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-124406LF, a high-performance board-to-board connector designed for seamless electronic connections. With a pitch of 0.8mm and featuring 120 gold-plated contacts, this connector ensures reliable signal transmission in even the most demanding applications. Its straight mount angle and durable housing made of Glass-Filled Liquid Crystal Polymer guarantee easy installation and long-lasting performance. Operating efficiently in temperatures ranging from -40°C to 125°C, it is suitable for use in a variety of environments. With a UL 94V-0 flammability rating and a current rating of 0.8A, this connector prioritizes safety and efficiency. Ideal for use in PCB applications, this BergStak® connector is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

