61083-124702LF

Heilind Number:BRG61083-124702LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:61083-124702LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 61083-124702LF
Color:Natural
Series:BergStak®
Housing Material:Glass-Filled LCD
Number of Contacts:120
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:0.8 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:0.8 A
Voltage Rating:100 VAC
Mating Length:7.7 mm
SKU:BRG61083-124702LF

Detailed Description

The BergStak® 61083-124702LF is a high-performance surface mount connector, designed for reliable PCB connections in a variety of applications. With a natural finish and durable glass-filled LCD housing, this connector offers both functionality and durability. Featuring 120 gold-plated brass contacts in a 0.8mm pitch, it ensures secure and efficient signal transmission. With a wide operating temperature range of -40°C to 125°C and a voltage rating of 100 VAC, it is suitable for use in diverse environments. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Perfect for hi-rel applications, the 61083-124702LF is a versatile and dependable choice for your connectivity needs.