| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-141400LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-141400LF |
61083-141400LF
| Heilind Number: | BRG61083-141400LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-141400LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-141400LF, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact 0.8mm pitch and 140 gold-plated brass contacts, this connector ensures secure data transmission in male-to-male configurations. Its durable housing, made of glass-filled liquid crystal polymer, guarantees resilience in harsh environments, with a wide operating temperature range from -40°C to 125°C. Meeting stringent UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for mezzanine and board stacking applications, with a straight mount angle for easy installation. Each connector is rated for 100 mating cycles, offering long-lasting performance in various electronic devices. Trusted for quality and performance, the 61083-141400LF is the perfect choice for demanding PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

