| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-162602LF |
| Color: | Natural |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.8 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold Over Palladium-Nickel |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG61083-162602LF |
61083-162602LF
| Heilind Number: | BRG61083-162602LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-162602LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-162602LF, a high-performance board-to-board PCB connector designed for male applications. Crafted with durable glass-filled liquid crystal polymer housing, this connector features 160 gold-plated brass contacts arranged in 2 rows with a 0.8mm pitch. With a wide operating temperature range of -40°C to 125°C and a voltage rating of 100VAC, it ensures reliable performance in diverse environments. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it guarantees both sustainability and safety. Ideal for mezzanine and board stacking applications, this connector offers exceptional quality and longevity, with 100 mating cycles. Upgrade your connectivity solutions with the BergStak® 61083-162602LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

