| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-163402PLF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-163402PLF |
61083-163402PLF
| Heilind Number: | BRG61083-163402PLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-163402PLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 61083-163402PLF-0.8MM B TO B P connector from our BergStak® series, designed for high-performance board-to-board connections. Featuring a natural color and a male gender, this connector boasts a durable housing made of glass-filled liquid crystal polymer. With 160 contacts spread across 2 rows, each contact is precision-crafted from brass and plated with gold for optimal conductivity. Operating smoothly in temperatures ranging from -40°C to 125°C, this connector offers reliable performance in various environments. With a pitch of 0.8mm and a straight mount angle, it ensures seamless integration in your PCB layout. Certified with a flammability rating of UL 94V-0, it guarantees safety and compliance. This connector is perfect for applications in the aerospace, defense, and industrial sectors, where high reliability is paramount. Trust in the 61083-163402PLF for your critical board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

