| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-164402LF |
| Color: | Natural |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.8 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG61083-164402LF |
61083-164402LF
| Heilind Number: | BRG61083-164402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-164402LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStak® 61083-164402LF connector is a high-performance solution for board-to-board PCB connections, ideal for demanding applications. Designed for reliability, it features a durable housing made of Glass-Filled Liquid Crystal Polymer and brass contacts with gold plating, ensuring excellent conductivity. With 160 contacts arranged in 2 rows and a pitch of 0.8mm, this connector offers high-density connectivity while maintaining signal integrity. Rated for a wide operating temperature range of -40°C to 125°C and boasting a UL 94V-0 flammability rating, it guarantees reliable performance even in harsh environments. With a current rating of 0.8A and a voltage rating of 100VAC, it is suitable for a variety of power and signal applications. Its straight mount angle and 100 mating cycle durability make it easy to install and maintain. Trust the 61083-164402LF for secure and efficient board stacking connectivity in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

