| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-164602LF |
| Color: | Natural |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.8 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold Over Palladium-Nickel |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG61083-164602LF |
61083-164602LF
| Heilind Number: | BRG61083-164602LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-164602LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-164602LF, a high-performance board-to-board PCB connector designed for male connectors. With a natural color and boasting a housing material of glass-filled liquid crystal polymer, this connector offers durability and reliability in a range of operating temperatures from -40°C to 125°C. Featuring 160 contacts in 2 rows with a pitch of 0.8 mm, each contact is made of brass with gold plating over palladium nickel, ensuring excellent conductivity and corrosion resistance. With a current rating of 0.8 A and a voltage rating of 100 VAC, this connector is suitable for a variety of applications. It is also RoHS compliant, meeting strict environmental standards. The 61083-164602LF is ideal for use in high-speed, high-density applications where reliability is paramount, making it a top choice for demanding electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10123420-101LF | 10123420-101LF-VS2 3X6 RR SM AIRMAX VS2 | ![]() |
| Amphenol FCI Berg 10123421-101LF | 10123421-101LF-VS2 4X10 RR SM AIRMAX VS2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


