| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-164D02LF |
| Color: | Natural |
| Series: | BergStak® |
| Housing Material: | Glass-Filled LCD |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| Mating Length: | 7.7 mm |
| SKU: | BRG61083-164D02LF |
61083-164D02LF
Specifications
Detailed Description
Introducing the 61083-164D02LF BergStak® Surface Mount Connector, designed for high-performance PCB applications. With a durable Glass-Filled LCD housing and 160 gold-plated brass contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a 0.8mm pitch and straight mount angle, it offers precise and secure PCB connections. Rated for a wide operating temperature range of -40°C to 125°C, it is suitable for use in industrial and automotive applications. With a flammability rating of UL 94V-0, it meets stringent safety standards. The connector has a current rating of 0.8A and a voltage rating of 100VAC, making it ideal for power and data transmission. Its 7.7mm mating length and 2-row design provide efficient connectivity on the PCB. Trust the 61083-164D02LF for high-speed and high-reliability connections in your next electronics project.

