| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-183400LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-183400LF |
61083-183400LF
| Heilind Number: | BRG61083-183400LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-183400LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 61083-183400LF BergStak® Board To Board PCB Connector, a high-performance solution for male connectors in natural color. Engineered with durability in mind, this connector features a housing made of glass-filled liquid crystal polymer, ensuring reliability even in harsh environments. With 180 gold-plated brass contacts arranged in 2 rows, it guarantees secure and efficient connections. Operating temperature ranging from -40°C to 125°C, along with a voltage rating of 100 VAC, makes it suitable for a wide range of applications. The 0.8mm pitch and straight mount angle offer versatility in PCB design. With a UL 94V-0 flammability rating and a current rating of 0.8A, this connector prioritizes safety and performance. Ideal for mezzanine and board stacking applications, the 61083-183400LF is a key component for high-quality PCB assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

