| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-184409LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 180 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-184409LF |
61083-184409LF
| Heilind Number: | BRG61083-184409LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-184409LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-184409LF, a high-performance board-to-board PCB connector designed for male applications. Featuring a sturdy housing made of glass-filled liquid crystal polymer, this connector ensures reliable and durable performance in a variety of environments. With 180 gold-plated brass contacts arranged in two rows, it provides excellent conductivity and signal integrity. Operating smoothly in temperatures ranging from -40°C to 125°C, it is suitable for use in both extreme cold and hot conditions. With a pitch of 0.8mm and a straight mount angle, it offers easy installation and secure connectivity. Certified for RoHS compliance and UL 94V-0 flammability rating, it meets strict industry standards for safety and environmental responsibility. Ideal for use in high-speed data transmission and power delivery applications, this connector is a versatile and dependable solution for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

