| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-201402LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-201402LF |
61083-201402LF
| Heilind Number: | BRG61083-201402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-201402LF |
| ECAD Model: |
Specifications
Detailed Description
The BergStak® 61083-201402LF Board-to-Board Connector is a high-performance solution for male gender applications, boasting a durable housing made of glass-filled liquid crystal polymer. Featuring 200 gold-plated brass contacts in a 0.8mm pitch, this connector ensures reliable signal transmission in demanding environments. With a wide operating temperature range of -40°C to 125°C and a UL 94V-0 flammability rating, it guarantees robust performance. Suitable for PCB stacking, this connector is ideal for use in a variety of industrial and commercial applications. With a current rating of 0.8A and voltage rating of 100VAC, it meets the requirements of high-speed data transmission systems. The 61083-201402LF is engineered for 100 mating cycles, making it a long-lasting and cost-effective connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

