| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-202409LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-202409LF |
61083-202409LF
| Heilind Number: | BRG61083-202409LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-202409LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 61083-202409LF, a high-performance BergStak® connector designed for male PCB board-to-board applications. With a durable housing made of glass-filled liquid crystal polymer, this connector ensures reliable and secure connections. Featuring 200 gold-plated brass contacts in a 2-row configuration with a 0.8mm pitch, it guarantees efficient signal transmission. Operating in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of environments. Certified with a UL 94V-0 flammability rating, it meets strict safety standards. With a current rating of 0.8A and voltage rating of 100VAC, it is ideal for various electronic devices. With a straight mount angle and 100 mating cycles durability, it offers ease of installation and long-term performance. Perfect for hi-rel applications, this connector is a reliable solution for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

