| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61729-0010BLF |
| Color: | White |
| Series: | USB 2.0 |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Ports: | 1 |
| Mating Cycles: | 1500 cycle |
| Flammability Rating: | UL 94V-0 |
| Number of Decks: | Single Deck |
| USB Standard: | USB 2.0 |
| SKU: | BRG61729-0010BLF |
61729-0010BLF
| Heilind Number: | BRG61729-0010BLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61729-0010BLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the USB RECEP B TYPE LF ( 61729-0010BLF), a high-performance USB 2.0 connector designed for seamless data transfer in electronic devices. This female connector, featuring a durable housing made of high temperature plastic, ensures reliable connectivity in even the most demanding environments. With a right-angle mount type for convenient installation, it boasts a copper alloy contact material for optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for use in connectors, IO connectors, and USB connectors, this product offers exceptional quality and performance, with 1500 mating cycles for long-lasting durability. Upgrade your connectivity solutions with the USB RECEP B TYPE LF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 163A17529X | D-SUB, 9-pos., Plug, Solder pin angled .318, Metal bracket, Quality class 3, UNC 4-40" | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2016 | PCN16063 - Materials Change. Change of resin material from PA46 material to LCP/PA9T for USB 2.0 series connectors. | Download | |||


