| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61729-1010BLF |
| Color: | Black |
| Series: | USB 2.0 |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Ports: | 1 |
| Mating Cycles: | 1500 cycle |
| Flammability Rating: | UL 94V-0 |
| Number of Decks: | Single Deck |
| USB Standard: | USB 2.0 |
| SKU: | BRG61729-1010BLF |
61729-1010BLF
| Heilind Number: | BRG61729-1010BLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61729-1010BLF |
| ECAD Model: |
Specifications
Detailed Description
The 61729-1010BLF is a USB Type B receptacle designed for reliable data and power connectivity. With a sleek black housing made of high temperature plastic, it offers durability and performance in various applications. Featuring a right-angle mount type, it is easy to install through hole mounting. The copper alloy contact material ensures efficient signal transmission, with a maximum operating temperature of 85°C and a minimum of -55°C. With a single deck and mating cycles of 1500, it guarantees long-term usage. This USB 2.0 connector is RoHS compliant, meeting environmental standards. Perfect for use in high-speed data transfer and power delivery, it is an essential component for any connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 86564520064LF | DSUB CRIMP CONTACT PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2016 | PCN16063 - Materials Change. Change of resin material from PA46 material to LCP/PA9T for USB 2.0 series connectors. | Download | |||


