61729-1010RLF

Heilind Number:BRG61729-1010RLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:61729-1010RLF
ECAD Model:
3D Model

Description:

61729-1010RLF-USB RECEPT B TYP USB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 61729-1010RLF
Color:Black
Series:USB 2.0
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG61729-1010RLF

Detailed Description

Introducing the 61729-1010RLF USB 2.0 Connector in sleek, professional black. Designed with durability in mind, this female connector features a high temperature plastic housing and copper alloy contact material, ensuring reliable performance even in harsh environments. With a right angle mount type, it offers convenient through-hole installation. Operating smoothly in temperatures ranging from -55°C to 85°C, it's perfect for a wide range of applications. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Each connector is rated for 1500 mating cycles, guaranteeing long-term functionality. Ideal for high-speed data transfer and power delivery, this USB 2.0 connector is a must-have for any project requiring secure and efficient connectivity. Upgrade your setup with the 61729-1010RLF and experience seamless performance like never before.