| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61729-1011BLF |
| Color: | Black |
| Series: | USB 2.0 |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Ports: | 1 |
| Mating Cycles: | 1500 cycle |
| Flammability Rating: | UL 94V-0 |
| Number of Decks: | Single Deck |
| USB Standard: | USB 2.0 |
| SKU: | BRG61729-1011BLF |
61729-1011BLF
| Heilind Number: | BRG61729-1011BLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61729-1011BLF |
| ECAD Model: |
Specifications
Detailed Description
This USB Type B receptacle in black is a crucial component for USB 2.0 connectivity, featuring a female gender and through hole mount type for secure installation. Constructed with high temperature plastic housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -55°C to 85°C. With a right angle mount angle and single deck design, it offers convenient and efficient connectivity for various applications. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a mating cycle of 1500, it ensures long-lasting durability, making it an essential choice for high-quality USB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2016 | PCN16063 - Materials Change. Change of resin material from PA46 material to LCP/PA9T for USB 2.0 series connectors. | Download | |||

