| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61729-1011RLF |
| Color: | Black |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| USB Standard: | USB 2.0 |
| Mating Cycles: | 1500 cycle |
| Number of Decks: | Single Deck |
| Number of Ports: | 1 |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | USB 2.0 |
| SKU: | BRG61729-1011RLF |
61729-1011RLF
| Heilind Number: | BRG61729-1011RLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61729-1011RLF |
| ECAD Model: |
Specifications
Detailed Description
This USB 2.0 connector ( 61729-1011RLF) in sleek black features a female gender with a high temperature plastic housing material for durability. Designed for through-hole mount type installation, it guarantees secure connectivity. Crafted with copper alloy contact material, it ensures efficient data transfer. With a wide operating temperature range from -55°C to 85°C, it is suitable for various environments. The right-angle mount angle allows for convenient positioning. With one port and a mating cycle rating of 1500 cycles, it offers reliable performance. It complies with RoHS standards and has a flammability rating of UL 94V-0, ensuring safety. Perfect for high-speed data transmission, it is ideal for use in electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2016 | PCN16063 - Materials Change. Change of resin material from PA46 material to LCP/PA9T for USB 2.0 series connectors. | Download | |||

