| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 62684-322100ALF |
| Series: | OPU |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Natural, White |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | BRG62684-322100ALF |
62684-322100ALF
| Heilind Number: | BRG62684-322100ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 62684-322100ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OPU Glass-Filled Plastic FFC & FPC Connector, SKU 62684-322100ALF. Designed for high-reliability applications, this connector features 32 gold-plated contacts on a single row, ensuring secure and efficient signal transmission. With a pitch of 0.5mm and right-angle surface mount, it offers flexibility in PCB layout. Operating within a wide temperature range of -55°C to 85°C, it guarantees performance in diverse environments. Compliant with RoHS regulations and UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Ideal for use in various electronic devices, this connector is a reliable solution for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | PCN23049 - Packaging Change. Paper reels are the mainstream for the OPU series. Considering the environment and productivity, we will standardize the pakage to a plastic reels. The part number and MOQ will not change, but E9 with special small packing will be discontinued at the end of August. The part number of the conventional plastic reel specification will also be deleted at the end of August. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

