| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 62684-362100ALF |
| Pitch: | 0.5 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Natural, White |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 36 |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | OPU |
| SKU: | BRG62684-362100ALF |
62684-362100ALF
| Heilind Number: | BRG62684-362100ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 62684-362100ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 62684-362100ALF, a cutting-edge OPU CONN designed for high-performance connectivity applications. This sleek connector boasts a single row of 36 contacts, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. The housing, constructed of Glass-Filled Plastic in a Natural White color, offers both strength and visual appeal. With a surface mount design and right-angle mount angle, installation is a breeze in any electronic setup. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a current rating of 0.5A and voltage rating of 50VAC, it's a reliable choice for a wide range of applications. Upgrade your connectivity solutions with the 62684-362100ALF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | PCN23049 - Packaging Change. Paper reels are the mainstream for the OPU series. Considering the environment and productivity, we will standardize the pakage to a plastic reels. The part number and MOQ will not change, but E9 with special small packing will be discontinued at the end of August. The part number of the conventional plastic reel specification will also be deleted at the end of August. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

