| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 62684-401100AHLF |
| Pitch: | 0.5 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Beige |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 40 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | OPU |
| SKU: | BRG62684-401100AHLF |
62684-401100AHLF
| Heilind Number: | BRG62684-401100AHLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 62684-401100AHLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 62684-401100AHLF, a high-performance FFC/FPC connector designed for demanding applications. With a rugged glass-filled plastic housing in a sleek beige color, this connector offers durability and style in one. Featuring 40 gold-plated contacts, it ensures reliable signal transmission even in harsh environments. The surface mount design with a 0.5mm pitch and right-angle mount angle allows for easy and secure installation. With a wide operating temperature range of -55°C to 85°C, this connector is perfect for use in extreme conditions. UL 94V-0 rated for flammability, it guarantees safety and compliance. RoHS certified for environmental responsibility, it is the ideal choice for environmentally conscious projects. With a current rating of 0.5A and a voltage rating of 50VAC, it meets industry standards for performance. Upgrade your connectivity with the 62684-401100AHLF and experience seamless and reliable connections like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | PCN23049 - Packaging Change. Paper reels are the mainstream for the OPU series. Considering the environment and productivity, we will standardize the pakage to a plastic reels. The part number and MOQ will not change, but E9 with special small packing will be discontinued at the end of August. The part number of the conventional plastic reel specification will also be deleted at the end of August. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

