| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 62684-401100ALF |
| Pitch: | 0.5 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Natural, White |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 40 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | OPU |
| SKU: | BRG62684-401100ALF.P |
62684-401100ALF
| Heilind Number: | BRG62684-401100ALF.P |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 62684-401100ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 62684-401100ALF, a cutting-edge Surface Mount FFC/FPC Connector from the OPU series, designed for high-performance connectivity in a compact form. With 40 gold-plated contacts and a pitch of 0.5mm, this connector ensures reliable signal transmission in even the most demanding applications. Its Glass-Filled Plastic housing, UL 94V-0 rated for flammability, guarantees durability and safety. Operating efficiently from -55°C to 85°C, it is suitable for a wide range of environments. The Right Angle mount type and Bottom contact orientation offer flexibility in installation. RoHS compliant and boasting a current rating of 0.5A and voltage rating of 50VAC, this connector meets stringent quality and environmental standards. Perfect for use in consumer electronics, industrial automation, and telecommunications, the 62684-401100ALF sets a new benchmark in FFC/FPC connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | PCN23049 - Packaging Change. Paper reels are the mainstream for the OPU series. Considering the environment and productivity, we will standardize the pakage to a plastic reels. The part number and MOQ will not change, but E9 with special small packing will be discontinued at the end of August. The part number of the conventional plastic reel specification will also be deleted at the end of August. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

