| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 62684-501100ALF |
| Series: | OPU |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Natural, White |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | BRG62684-501100ALF.P |
62684-501100ALF
| Heilind Number: | BRG62684-501100ALF.P |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 62684-501100ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 62684-501100ALF, a high-performance FFC and FPC connector designed for superior connectivity in demanding applications. With a durable Glass-Filled Plastic housing in a sleek Natural White color, this connector offers both strength and style. Featuring 50 gold-plated contacts and a right-angle mount type, it ensures reliable signal transmission in tight spaces. The phosphor bronze contact material and UL 94V-0 flammability rating guarantee safety and efficiency. With a current rating of 0.5 A and voltage rating of 50 VAC, this connector is suitable for a wide range of electronic devices. RoHS compliant and designed for surface mount installation, it meets the highest industry standards for environmental sustainability. Upgrade your connectivity solutions with the 62684-501100ALF connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | PCN23049 - Packaging Change. Paper reels are the mainstream for the OPU series. Considering the environment and productivity, we will standardize the pakage to a plastic reels. The part number and MOQ will not change, but E9 with special small packing will be discontinued at the end of August. The part number of the conventional plastic reel specification will also be deleted at the end of August. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

