| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 62684-502100ALF |
| Series: | OPU |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Right Angle |
| Housing Color: | Natural, White |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | BRG62684-502100ALF |
62684-502100ALF
| Heilind Number: | BRG62684-502100ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 62684-502100ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OPU series FFC/FPC connector with SKU 62684-502100ALF, a high-quality component designed for surface mount applications. Constructed with durable glass-filled plastic housing in a natural white color, this connector features 50 gold-plated contacts on a single row, with a pitch of 0.5 mm for precise connections. With a wide operating temperature range from -55°C to 85°C, it is suitable for use in various environments. The right-angle mount and top contact orientation offer flexibility in installation. Meeting UL 94V-0 flammability rating and RoHS compliance, this connector ensures safety and environmental sustainability. With a current rating of 0.5 A and voltage rating of 50 VAC, it provides reliable performance. Ideal for applications in the hi-rel connector category, the 62684502100ALF offers exceptional quality and functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | PCN23049 - Packaging Change. Paper reels are the mainstream for the OPU series. Considering the environment and productivity, we will standardize the pakage to a plastic reels. The part number and MOQ will not change, but E9 with special small packing will be discontinued at the end of August. The part number of the conventional plastic reel specification will also be deleted at the end of August. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

