| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 62684-5521N0ALF |
| Pitch: | 0.5 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Natural, White |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 55 |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | OPU |
| SKU: | BRG62684-5521N0ALF |
62684-5521N0ALF
| Heilind Number: | BRG62684-5521N0ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 62684-5521N0ALF |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the 62684-5521N0ALF FFC/FPC connector from the OPU series. Crafted with high-quality Glass-Filled Plastic housing, this surface mount connector boasts 55 gold-plated phosphor bronze contacts for superior conductivity. With a pitch of 0.5mm and a right-angle mount angle, it offers seamless integration into your electronic assemblies. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector is built for reliability. Its natural white housing color, UL 94V-0 flammability rating, and RoHS compliance ensure both performance and safety. Ideal for applications requiring a current rating of 0.5A and a voltage rating of 50VAC, this connector is a must-have in the world of high-speed data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2023 | PCN23049 - Packaging Change. Paper reels are the mainstream for the OPU series. Considering the environment and productivity, we will standardize the pakage to a plastic reels. The part number and MOQ will not change, but E9 with special small packing will be discontinued at the end of August. The part number of the conventional plastic reel specification will also be deleted at the end of August. | Download | |||
| 07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
| 02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download | |||

