63453-034LF

Heilind Number:BRG63453-034LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-034LF
ECAD Model:
3D Model

Description:

63453-034LF-MTK VCC MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-034LF
Pitch:2 mm
Gender:Female
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT
Contact Resistance:25 mΩ
Number of Contacts:34
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG63453-034LF

Detailed Description

Introducing the 63453-034LF, a high-performance PCB socket receptacle designed for female connectors. Constructed with durable Glass-Filled PCT housing material, this connector ensures reliable performance even in harsh environments. With 34 gold-plated contacts and a pitch of 2mm, it guarantees efficient signal transmission. Operating seamlessly between -55°C and 125°C, it offers versatility in various applications. The straight mount angle and through-hole PCB mounting make installation a breeze. Featuring a low contact resistance of 25mΩ and high insulation resistance of 1000mOhm, it guarantees optimal connectivity. Rated for 200V, this connector is ideal for high-power applications. With a lifespan of 100 mating cycles, it ensures long-term durability. In sleek black housing, it not only performs impeccably but also looks stylish. Perfect for hi-rel environments, the 63453-034LF is a must-have component for your connectivity needs.