| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 63453-104LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Type: | PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 200 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled PCT |
| Contact Resistance: | 25 mΩ |
| Number of Contacts: | 4 |
| Insulation Resistance: | 1000 mOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG63453-104LF |
63453-104LF
| Heilind Number: | BRG63453-104LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 63453-104LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTK VCC female PCB socket receptacle, part number 63453-104LF. This high-quality connector features a durable glass-filled PCT housing in sleek black, ensuring reliable performance in a wide range of applications. With 4 gold-plated contacts on 2 rows, it offers excellent conductivity and corrosion resistance. The straight through-hole mount type with a 2mm pitch makes installation easy and secure. Operating at temperatures from -55°C to 125°C, it is suitable for harsh environments. With a voltage rating of 200V and RoHS compliance, it meets international standards for safety and environmental responsibility. Trust in the 63453-104LF for your connectivity needs.

