63453-110LF

Heilind Number:BRG63453-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-110LF
ECAD Model:
3D Model

Description:

MTK VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-110LF
Pitch:2 mm
Gender:Female
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT
Contact Resistance:25 mΩ
Number of Contacts:10
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG63453-110LF

Detailed Description

The 63453-110LF MTK VCC female connector is a reliable and high-performance component designed for through-hole PCB mounting. With a durable housing made of glass-filled PCT in sleek black, it offers secure connectivity in various applications. Featuring 10 gold-plated contacts made of phosphor bronze, this connector ensures low contact resistance and high conductivity. Operating within a wide temperature range of -55°C to 125°C, it is suitable for use in demanding environments. With a pitch of 2mm and straight mount angle, it facilitates easy installation. RoHS-compliant and rated for 200V, it meets international standards for environmental safety and performance. Perfect for high-reliability applications, this connector guarantees long-lasting functionality with its 100 mating cycles. Upgrade your PCB connections with the 63453-110LF for seamless and efficient electronic systems.