63453-112LF

Heilind Number:BRG63453-112LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-112LF
ECAD Model:
3D Model

Description:

63453-112LF-MTK VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-112LF
Gender:Female
Housing Material:Glass-Filled PCT
Number of Contacts:12
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:200 V
SKU:BRG63453-112LF

Detailed Description

Introducing the 63453-112LF, a high-performance PCB socket receptacle designed for female connectors. Crafted with durable glass-filled PCT housing material, this connector ensures reliable connectivity in demanding environments. With 12 gold-plated contacts on two rows, it offers efficient signal transmission. The through-hole mount type guarantees secure attachment to PCBs, while the straight mount angle simplifies installation. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. RoHS compliant and boasting a voltage rating of 200V, this connector prioritizes safety and environmental responsibility. With a contact resistance of 25 mΩ and insulation resistance of 1000 mOhm, it guarantees superior performance. Trust the 63453-112LF for your connectivity needs.