63453-120LF

Heilind Number:BRG63453-120LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-120LF
ECAD Model:
3D Model

Description:

MTK VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-120LF
Gender:Female
Housing Material:Glass-Filled PCT
Number of Contacts:20
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:200 V
SKU:BRG63453-120LF

Detailed Description

Introducing the 63453-120LF, a high-performance PCB socket receptacle designed for MTK VCC applications. With a sleek black housing made of Glass-Filled PCT, this connector is not only durable but also visually appealing. Featuring 20 gold-plated contacts in a 2-row configuration, it ensures reliable connectivity in through-hole PCB mounting. The Phosphor Bronze contact material guarantees low contact resistance of 25 mΩ, while the 2mm pitch and straight mount angle facilitate easy installation. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. RoHS compliant and with a voltage rating of 200V, this connector meets industry standards for quality and environmental responsibility. Perfect for high-speed data transmission and power delivery, the 63453-120LF is the ideal choice for demanding electronic applications.