63453-132TRLF

Heilind Number:BRG63453-132TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-132TRLF
ECAD Model:
3D Model

Description:

OEM ITEM 63453-132TRLF-MTK VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-132TRLF
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT
Contact Resistance:25 mΩ
Number of Contacts:32
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG63453-132TRLF

Detailed Description

Introducing the 63453-132TRLF, a high-performance OEM connector designed for reliable and efficient connectivity in demanding environments. Featuring a durable Glass-Filled PCT housing and gold-plated Phosphor Bronze contacts, this female connector ensures secure mating with 32 contacts arranged in 2 rows on a 2mm pitch. With a straight through-hole mount type, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees exceptional performance in extreme conditions. Boasting low contact resistance of 25 mΩ and high insulation resistance of 1000 mOhm, it maintains signal integrity effectively. With a voltage rating of 200V and a minimum of 100 mating cycles, it is ideal for high-speed and high-power applications. The sleek black housing not only adds a professional touch but also meets industry standards for color coding. A perfect choice for hi-rel applications, the 63453132TRLF is the ultimate solution for your connector needs.