63453-150TRLF

Heilind Number:BRG63453-150TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-150TRLF
ECAD Model:
3D Model

Description:

OEM ITEM 63453-150TRLF-MTK VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-150TRLF
Gender:Female
Housing Material:Glass-Filled PCT
Number of Contacts:50
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Contact Resistance:25 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:200 V
SKU:BRG63453-150TRLF

Detailed Description

Introducing the OEM ITEM 63453-150TRLF-MTK VCC, a high-performance PCB socket receptacle designed for reliable connectivity in electronic applications. This female connector features a durable housing made of glass-filled PCT, ensuring long-lasting durability in harsh environments. With 50 gold-plated contacts and a 2mm pitch, it offers secure and efficient signal transmission. Operating between -55°C and 125°C, it guarantees stable performance even in extreme temperature conditions. Its straight, through-hole mount type allows for easy installation on PCBs. With a low contact resistance of 25 mΩ and high insulation resistance of 1000 mOhm, it ensures optimal signal integrity. Rated for 200V, it is suitable for a wide range of voltage applications. Ideal for use in hi-rel environments, this connector is perfect for aerospace, defense, and industrial applications. Trust the 63453-150TRLF-MTK VCC for seamless and reliable connectivity in your electronic designs.