63453-340LF

Heilind Number:BRG63453-340LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-340LF
ECAD Model:
3D Model

Description:

MTK VCC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-340LF
Pitch:2 mm
Gender:Female
Mount Type:PCB Mount, Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT
Contact Resistance:25 mΩ
Number of Contacts:40
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG63453-340LF

Detailed Description

Introducing the 63453-340LF, a high-performance MTK VCC connector designed for female applications. This connector features a durable housing made of Glass-Filled PCT, ensuring reliable performance in various environments. With 40 gold-plated contacts and a pitch of 2mm, it offers superior conductivity and signal transmission. Operating temperature ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its straight mount angle and through-hole PCB mount design make installation easy and secure. RoHS compliant and with a voltage rating of 200V, it meets international standards for quality and safety. Ideal for use in hi-rel applications, this connector guarantees long-lasting durability and performance. Upgrade your connectivity with the 63453-340LF.