| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 63784-1008LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 8 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 250 cycle |
| Voltage Rating: | 500 VDC |
| SKU: | BRG63784-1008LF |
63784-1008LF
| Heilind Number: | BRG63784-1008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 63784-1008LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 63784-1008LF, a high-performance Metral® series backplane connector designed for male gender applications. Crafted with durable Glass-Filled Liquid Crystal Polymer housing material, this connector boasts 96 contacts arranged in 8 rows, ensuring reliable connectivity in demanding environments. Featuring a Press-Fit termination method, it guarantees secure attachment to PCBs. With a wide operating temperature range of -55°C to 125°C, it can withstand extreme conditions. The 2mm pitch and straight mount angle offer versatility in installation. Rated for 500 VDC, it ensures safe power transmission. Ideal for use in high-density board-to-board connections, this connector is a dependable choice for various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN21088 - Document Change. Product part number updation as follows.1. Part numbers of the finished connectors are revised by using the correct plating performance code so as to align with the plating performance of the contacts used in the finished connector2. Part number logic amended by including the code “L” to indicate the option to choose lubed contacts3. In future, to avail the same product (supplied earlier against the old part number), the new part number need to be used | Download | |||
| 03/01/2022 | PCN21088-REV1 - Document change. correction of three alternative part numbers from original PCN | Download | |||
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||

