| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 63784-1010LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 250 cycle |
| Number of Rows: | 8 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG63784-1010LF |
63784-1010LF
| Heilind Number: | BRG63784-1010LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 63784-1010LF |
| ECAD Model: |
Specifications
Detailed Description
The 63784-1010LF Metral® series connector is a high-performance solution designed for male gender applications in demanding environments. Constructed with Glass-Filled Liquid Crystal Polymer housing material, this connector ensures robustness and reliability. With 96 contacts arranged in 8 rows and a 2mm pitch, it enables efficient signal transmission. The Press-Fit termination method allows for secure and stable connections, even in high-vibration settings. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a voltage rating of 500 VDC and a durability of 250 mating cycles, it guarantees long-term performance. Classified under Backplane Connectors, Backplane Connectors & Accessories, Board To Board PCB Connectors, Connectors, and PCB Connectors, this product is essential for high-speed and high-density connectivity requirements. Meeting rigorous quality standards, the 63784-1010LF connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN21088 - Document Change. Product part number updation as follows.1. Part numbers of the finished connectors are revised by using the correct plating performance code so as to align with the plating performance of the contacts used in the finished connector2. Part number logic amended by including the code “L” to indicate the option to choose lubed contacts3. In future, to avail the same product (supplied earlier against the old part number), the new part number need to be used | Download | |||
| 03/01/2022 | PCN21088-REV1 - Document change. correction of three alternative part numbers from original PCN | Download | |||
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||

