| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 63784-1027LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 8 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 250 cycle |
| Voltage Rating: | 500 VDC |
| SKU: | BRG63784-1027LF |
63784-1027LF
| Heilind Number: | BRG63784-1027LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 63784-1027LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M1000 HDR ASSY8 R 24MM, a high-performance connector from the Metral® series. Designed for reliability in demanding environments, this male connector features a robust housing made of Glass-Filled Liquid Crystal Polymer. With 96 contacts arranged in 8 rows and a pitch of 2mm, it offers efficient connectivity for your PCB applications. The Press-Fit termination method ensures secure attachment, while its wide operating temperature range of -55°C to 125°C makes it suitable for a variety of industrial settings. Rated for 500 VDC, this connector guarantees safe and efficient power transmission. With a mating cycle of 250 and RoHS compliance, you can trust in its durability and environmental responsibility. Perfect for Backplane and Board to Board connections, the M1000 HDR ASSY8 R 24MM is the ideal choice for your high-performance electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN21088 - Document Change. Product part number updation as follows.1. Part numbers of the finished connectors are revised by using the correct plating performance code so as to align with the plating performance of the contacts used in the finished connector2. Part number logic amended by including the code “L” to indicate the option to choose lubed contacts3. In future, to avail the same product (supplied earlier against the old part number), the new part number need to be used | Download | |||
| 03/01/2022 | PCN21088-REV1 - Document change. correction of three alternative part numbers from original PCN | Download | |||
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||

