65039-002LF

Heilind Number:BRG65039-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-002LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-002LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:35
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-002LF

Detailed Description

Introducing the 65039-002LF, a female Mini Latch Housing designed for secure and reliable connectivity. This housing, constructed from high-quality Polyphenylene and Polystyrene, boasts 35 gold-plated contacts for efficient signal transmission. With a crimp termination method and a pitch of 2.54mm, it ensures easy installation in various applications. Operating between -40°C to 105°C, it offers durability in harsh environments. The black housing color, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and environmental responsibility. With a voltage rating of 1000V and 100,000 MΩ insulation resistance, it meets stringent quality standards. Perfect for use in connectors, pin & socket housings, and more, the 65039-002LF is the ideal choice for your connectivity needs.