65039-003ELF

Heilind Number:BRG65039-003ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-003ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-003ELF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:2 mΩ
Number of Contacts:34
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG65039-003ELF

Detailed Description

Introducing the Basics+ Mini-PV™ MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK, a high-performance connector designed for female gender applications. Constructed with durable Polyphenylene housing material, this connector features 34 contacts in a single row with a 2.54 mm pitch, making it ideal for various electronic connections. With a crimp termination method and straight mount angle, installation is efficient and secure. Operating in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Boasting a low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm, it ensures optimal conductivity. Rated for 1000 mating cycles and compliant with UL 94V-0 flammability standards, this connector guarantees long-lasting and safe connectivity. Suitable for wire sizes ranging from 36 to 22 AWG, it accommodates a wide range of applications. With a voltage rating of 1000 V, it meets stringent quality and safety requirements. Perfect for use in hi-rel environments, this connector, with SKU 65039-003ELF, is a versatile and dependable solution for your connectivity needs.