65039-004ELF

Heilind Number:BRG65039-004ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-004ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-004ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:33
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-004ELF

Detailed Description

Introducing the MINI LATCH HSG .100CC-SG-L ROW DUBOX from our Basics+ Mini-PV™ series. This female connector boasts a housing material of Polyphenylene, featuring 33 contacts in a single row with a pitch of 2.54 mm. With a crimp termination method, it ensures secure and reliable connections, even in harsh environments, with a wide operating temperature range from -40°C to 105°C. The black housing color and UL 94V-0 flammability rating offer added safety and durability. Suitable for wire sizes ranging from 36 to 22 AWG, this connector is versatile for various applications. Its high insulation resistance of 10000 MOhm and voltage rating of 1000 V guarantee optimal performance. Designed for 1000 mating cycles, it is a dependable choice for your connectivity needs. Explore our Connectors, Pin & Socket Housings, Pin & Socket Housings & Contacts line to discover more high-quality products like this.